Part Details for 46018-1541 by Molex
Overview of 46018-1541 by Molex
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Telecommunications
Communication and Networking
Price & Stock for 46018-1541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T8127
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:Mini-Fit Plus 46018 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Molex 46018-1541 (Alternate Part Number: 822350560474 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3241 |
|
$0.3030 / $0.3570 | Buy Now |
DISTI #
94T6037
|
Newark | Contact, Mini-Fitr Plus Hmc, 46018 Series, Socket, 20 Awg, 18 Awg, Crimp, Copper Alloy Rohs Compliant: Yes |Molex 46018-1541 (Alternate Part Number: 822350560474 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19287 |
|
$0.3760 / $0.6150 | Buy Now |
DISTI #
538-46018-1541
|
Mouser Electronics | Headers & Wire Housings MF PLUS HMC CRIMP Reel of 4000 RoHS: Compliant | 72000 |
|
$0.2680 / $0.2980 | Buy Now |
DISTI #
538-46018-1541-LP
|
Mouser Electronics | Headers & Wire Housings MF PLUS HMC CRIMP Loose PC RoHS: Compliant | 1130 |
|
$0.5310 / $0.7100 | Buy Now |
DISTI #
538-46018-1541-CT
|
Mouser Electronics | Headers & Wire Housings MN-FT HCS 18-20G F Cut Strip of 100 RoHS: Compliant | 3500 |
|
$0.4430 | Buy Now |
DISTI #
538-46018-1541-MR
|
Mouser Electronics | Headers & Wire Housings MN-FT HCS 18-20G F Reel of 1000 RoHS: Compliant | 2000 |
|
$0.3650 | Buy Now |
DISTI #
MOL46018-1541.P
|
Heilind Electronics | CUT STRIP - MF PLUS HMC CRIMP TERM FEM 18 20GA | Americas - 300 in Stock |
|
$0.2751 / $0.3478 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 18-20AWG Mini-Fit® Plus Reel RoHS: Compliant |
4000 Partner Stock |
|
$0.1930 / $0.2750 | Buy Now |
DISTI #
77315652
|
Verical | Contact SKT Crimp ST Cable Mount 18-20AWG Mini-Fit® Plus Reel Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.2983 | Buy Now |
DISTI #
69143105
|
Verical | Contact SKT Crimp ST Cable Mount 18-20AWG Mini-Fit® Plus Reel Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.2780 | Buy Now |
Part Details for 46018-1541
46018-1541 CAD Models
46018-1541 Part Data Attributes:
|
46018-1541
Molex
Buy Now
Datasheet
|
Compare Parts:
46018-1541
Molex
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: GOLD OVER NICKEL (50), TERMINATION: TIN (100) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.16 inch | |
Terminal Type | CRIMP | |
Used With | 5557, 30067, 43760, 44516, 42474 SERIES HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |