Part Details for 4602 by Bourns Inc
Overview of 4602 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-02J08SL | Coilcraft Inc | Variable Inductor, 0.062uH Min, 0.068uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
146-02J08L | Coilcraft Inc | Variable Inductor, 0.068uH Min, 0.088uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT | |
146-02A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Part Details for 4602
4602 CAD Models
4602 Part Data Attributes
|
4602
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4602
Bourns Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Phenolic-Core, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Wirewound | |
Core Material | PHENOLIC | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 19 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 190 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |