Part Details for 460219 BR005 by Alpha Wire
Overview of 460219 BR005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 460219 BR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5689
|
Newark | Hu Wire Pvc /100 Ft |Alpha Wire 460219 BR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$391.5000 / $448.6500 | Buy Now |
DISTI #
460219BR005-ND
|
DigiKey | HOOK-UP STRND 2AWG BROWN Min Qty: 100 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.5417 | Buy Now |
DISTI #
602-460219-100-07
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$426.6400 / $469.8000 | Order Now |
DISTI #
73559585
|
RS | Hook-Up Wire, 2Awg, 19/.0591, 600V, PVC Brown | Alpha Wire 460219 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$575.7700 | RFQ |