There are no models available for this part yet.
Overview of 46022074 by WERMA SIGNALTECHNIK GMBH + CO KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 46022074 by WERMA SIGNALTECHNIK GMBH + CO KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK2733
|
Newark | Mini Twinflash Combi 12Vac/Dc Green |Werma 46022074 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.9900 / $259.6400 | Buy Now | |
DISTI #
2582-46022074-ND
|
DigiKey | COMPLETE UNIT GRN LED DBL FL Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$185.6400 | Buy Now | |
DISTI #
71863141
|
RS | EvoSIGNAL, Mini TwinFLASH, Flashing light and EVS, Buzzer, 12 VAC / VDC Green | WERMA 46022074 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$190.1900 | RFQ | |
DISTI #
WER-46022074
|
TME | Signaller: lighting-sound, 12VDC, 12VAC, horn,evs,flashing light Min Qty: 1 | 0 |
|
$132.8500 | RFQ |