Part Details for 4604-08-06-O by Brennan Industries
Overview of 4604-08-06-O by Brennan Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-04J08SL | Coilcraft Inc | Variable Inductor, 0.1uH Min, 0.12uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
146-04L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
146-04J08L | Coilcraft Inc | Variable Inductor, 0.117uH Min, 0.175uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT |
Price & Stock for 4604-08-06-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74777649
|
RS | 08HB-06MORB Straight | Brennan 4604-08-06-O RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6000 | RFQ |