There are no models available for this part yet.
Overview of 460437 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 460437 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC2813-ND
|
DigiKey | BLACK NYLON 6/6 FIR TREE RIVETS, Min Qty: 1 Lead time: 10 Weeks Container: Bag |
860 In Stock |
|
$0.0849 / $0.1900 | Buy Now | |
DISTI #
144-460437
|
Mouser Electronics | Screws & Fasteners BARB FAST HOLE4.75PANMIN=0.76 RoHS: Compliant | 0 |
|
$0.0760 / $0.1700 | Order Now | |
DISTI #
71255378
|
RS | BARB FAST HOLE4.75PANMIN=0.76 | Essentra Components 460437 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0760 / $0.0820 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0612 | Buy Now | ||
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 4.8 mm (0.189 in) - Compatible Panel Thickness Range 0.8 - 8.4 mm (0.031 - 0.331 in) RoHS: Compliant | 0 |
|
$0.0608 / $0.0941 | Buy Now | ||
DISTI #
RIC460437
|
DB Roberts | BARB FAST HOLE4.75PANMIN0.76 | 0 |
|
RFQ |