Part Details for 4606-RC by JW Miller
Overview of 4606-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4606-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K7323
|
Newark | Inductor, 2.4Uh, 1.5A, Axial Leaded, Product Range:4600 Series, Inductance:2.4Μh, Dc Current Rating:1.5A, Dc Resistance Max:0.19Ohm, Inductance Tolerance:± 10%, Case Dimensions:6.86Mm X 19Mm Rohs Compliant: Yes |Bourns Jw Miller 4606-RC Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |