There are no models available for this part yet.
Overview of 4607X-101-302LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112684-G03-02LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 2 Positions - 2mm (0.079inch) - Horizontal | |
10112690-F03-02LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 4 Positions - 2mm (0.079inch) - Horizontal | |
77315-413-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for 4607X-101-302LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K9762
|
Newark | Resistor Network, thick Film,3Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,7010-Case Rohs Compliant: Yes |Bourns 4607X-101-302LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 / $0.0890 | Buy Now | |
DISTI #
4607X-101-302LF-ND
|
DigiKey | RES ARRAY 6 RES 3K OHM 7SIP Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0833 | Buy Now | |
DISTI #
4607X-101-302LF
|
Avnet Americas | Resistor, Network, 3 kOhm, ± 2%, 880 mW, 6 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4607X-101-302LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0688 / $0.0781 | Buy Now | |
DISTI #
652-4607X-101-302LF
|
Mouser Electronics | Resistor Networks & Arrays THICK FILM 2% 3K CONFRML SIP RoHS: Compliant | 0 |
|
$0.0790 / $0.5000 | Order Now | |
DISTI #
73200293
|
RS | Resistor, 3K ohms, 0.88 W, 2 %, 100 V (Max.) | Bourns 4607X-101-302LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0950 / $0.1120 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 3K Ohm 2% 0.88W ±100ppm/°C BUS Conformal Coated 7-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0695 / $0.0917 | Buy Now | ||
DISTI #
4607X-101-302LF
|
Avnet Abacus | Resistor, Network, 3 kOhm, � 2%, 880 mW, 6 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4607X-101-302LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Res Thick Film NET 3K Ohm 2% 0.88W ±100ppm/°C BUS Conformal Coated 7-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0695 / $0.0917 | Buy Now |
CAD Models for 4607X-101-302LF by Bourns Inc
Part Data Attributes for 4607X-101-302LF by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Construction
|
Conformal
|
JESD-609 Code
|
e1
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Network Type
|
BUSSED
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
5.08 mm
|
Package Length
|
17.73 mm
|
Package Style
|
SIP
|
Package Width
|
2.49 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.2 W
|
Resistance
|
3000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
7010
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|