-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2865
|
Newark | Resistor, Isolated Resistor Network, 4, 10Kohm, 2%, Sip, Resistance:10Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating:1W Rohs Compliant: Yes |Bourns 4608X-102-103LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1731 |
|
$0.1000 / $0.1190 | Buy Now |
DISTI #
39K2651
|
Newark | Resistor Network, 10K, Resistance:10Kohm, Product Range:4600X Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:Sip, No. Of Pins:8Pins, Voltage Rating:100V, Power Rating Per Element:300Mw, Rohs Compliant: Yes |Bourns 4608X-102-103LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 / $0.2880 | Buy Now |
DISTI #
82AC1661
|
Newark | Rnet - Thk Film Conf Sip Rohs Compliant: Yes |Bourns 4608X-102-103LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0910 / $0.0930 | Buy Now |
DISTI #
4608X-2-103LF-ND
|
DigiKey | RES ARRAY 4 RES 10K OHM 8SIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0668 / $0.4500 | Buy Now |
DISTI #
4608X-102-103LF
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1 W, 4 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4608X-102-103LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0813 / $0.0923 | Buy Now |
DISTI #
62J2865
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1 W, 4 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 62J2865) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1731 Partner Stock |
|
$0.1050 / $0.4160 | Buy Now |
DISTI #
652-4608X-2LF-10K
|
Mouser Electronics | Resistor Networks & Arrays 10K OHM 8 PIN 2% LOW C-SIP RoHS: Compliant | 0 |
|
$0.0700 / $0.4500 | Order Now |
DISTI #
70155361
|
RS | Resistor, Ntwrk,10 K Ohms, Isolated, Epoxy Resin, Conformal SIP,1W,2%,100V,8Pin | Bourns 4608X-102-103LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2090 / $0.2460 | RFQ |
|
Onlinecomponents.com | Fixed Network Resistor - 10K Ohm - 1W - Isolated - 8-Pin - DIP Pin - Through Hole. RoHS: Compliant |
14779 In Stock |
|
$0.0635 / $0.1004 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 120 |
|
$0.3000 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4608X-102-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4608X-102-103LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 20.27 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |