If you like Findchips… You will love Findchips PRO. Try it Now.
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 6800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT
4608X-102-682LF
Yes
Yes
Active
BOURNS INC
SIP, ROHS COMPLIANT
compliant
EAR99
8533.10.00.57
12 Weeks
Bourns Inc
0.89
Epoxy Resin
0.3 W
6800 Ω
e1
3.3 mm
2.54 mm
THROUGH HOLE MOUNT
ISOLATED
1
4
8
125 °C
-55 °C
8.89 mm
20.27 mm
RECTANGULAR PACKAGE
SIP
2.49 mm
BULK
1 W
70 °C
6800 Ω
ARRAY/NETWORK RESISTOR
8010
Array/Network Resistors
NO
METAL GLAZE/THICK FILM
100 ppm/°C
50 ppm/°C
Tin/Silver/Copper (Sn/Ag/Cu)
FLAT
2%
100 V
24,627
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4608X-AP2-682 Resistors | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Bourns Inc | 4608X-102-682LF vs 4608X-AP2-682 |
4608X-102-682 Resistors | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 6800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Bourns Inc | 4608X-102-682LF vs 4608X-102-682 |
1,960,085 of 3,262,357 parts
-0.13% change vs. last year82,273 of 115,015 parts
-0.06% change vs. last year3,088 of 4,678 parts
-0.06% change vs. last year