Part Details for 4609X-104-331/391L by Bourns Inc
Overview of 4609X-104-331/391L by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-391L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-391L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-391L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 4609X-104-331/391L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K0112
|
Newark | Resistor Network, thick Film,330Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,9010-Case Rohs Compliant: Yes |Bourns 4609X-104-331/391L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1650 / $0.1800 | Buy Now |
DISTI #
4609X-104-331/391L-ND
|
DigiKey | RES NETWORK 14 RES MULT OHM 9SIP Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1624 | Buy Now |
DISTI #
4609X-104-331/391L
|
Avnet Americas | Res Thick Film NET 330 Ohm/390 Ohm 2% 1.13W ±100ppm/°C TERM Conformal 9-Pin SIP Pin Thru-Hole Bulk - Bulk (Alt: 4609X-104-331/391L) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1500 / $0.1704 | Buy Now |
DISTI #
652-4609X104331/391L
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM CONF SIP RoHS: Compliant | 1794 |
|
$0.1720 / $0.7100 | Buy Now |
DISTI #
73200668
|
RS | Resistor, 330 ohms, 1.13 W, 2 %, 100 V (Max.) | Bourns 4609X-104-331/391L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1530 / $0.1800 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 330 Ohm/390 Ohm 2% 1.13W ±100ppm/°C TERM Conformal 9-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1515 / $0.1875 | Buy Now |
|
Master Electronics | Res Thick Film NET 330 Ohm/390 Ohm 2% 1.13W ±100ppm/°C TERM Conformal 9-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1515 / $0.1875 | Buy Now |
Part Details for 4609X-104-331/391L
4609X-104-331/391L CAD Models
4609X-104-331/391L Part Data Attributes
|
4609X-104-331/391L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4609X-104-331/391L
Bourns Inc
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.13W, 390ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | DUAL TERMINATOR | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 330 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 7 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 22.81 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.13 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 390 Ω | |
Size Code | 9010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |