Part Details for 460FA001NF1405F by Glenair Inc
Overview of 460FA001NF1405F by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 460FA001NF1405F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ5593
|
Newark | Connector |Glenair 460FA001NF1405F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.8400 / $773.0400 | Buy Now |
DISTI #
3937-460FA001NF1405F-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,243.9800 | Buy Now |
DISTI #
460FA001NF1405F
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Non-Environmental G-Spring Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel 14 Shell Size - Bulk (Alt: 460FA001NF1405F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$190.3202 / $858.9300 | Buy Now |
DISTI #
654-460FA001NF1405F
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV G-SPRNG STRN RELIEF 90DEG SOLID RoHS: Not Compliant | 0 |
|
$317.0000 / $458.5500 | Order Now |
DISTI #
71095561
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental G-Spring Backshell with Strain Relief 90° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$297.1500 | Buy Now |
DISTI #
77948439
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental G-Spring Backshell with Strain Relief 90° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$304.7692 / $734.1282 | Buy Now |
DISTI #
GLE460FA001NF1405F
|
Interstate Connecting Components | G-SPRING ADAPTERS/RING | 0 |
|
$426.8731 / $727.5643 | Buy Now |
Part Details for 460FA001NF1405F
460FA001NF1405F CAD Models
460FA001NF1405F Part Data Attributes
|
460FA001NF1405F
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
460FA001NF1405F
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |