Part Details for 460GX by Intel Corporation
Overview of 460GX by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 460GX
460GX CAD Models
460GX Part Data Attributes
|
460GX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
460GX
Intel Corporation
Microprocessor Chipset, OLGA1-567
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | OLGA1-567 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 82466GX;82466GX;82467GX;82802AC;UPD66566S1-016; 82463GX, 82464GX-3.3V,BGA-324;82465GX-3.3V,PLGA-540 | |
Constituent1 of Chipset | 82461GX | |
Constituent2 of Chipset | 82462GX | |
Constituent3 of Chipset | 82463GX | |
Constituent4 of Chipset | 82464GX | |
JESD-30 Code | S-XBGA-B567 | |
Length | 31 mm | |
Number of Terminals | 567 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | TLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE | |
Part Descp of Constituent1 | SYSTEM ADDRESS CONTROLLER | |
Part Descp of Constituent2 | SYSTEM DATA PATH CONTROLLER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BUTT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CHIPSET, IBM PC |