There are no models available for this part yet.
Overview of 460FD001NF1805F by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for 460FD001NF1805F by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ5599
|
Newark | Connector |Glenair 460FD001NF1805F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$238.5100 / $913.4800 | Buy Now | |
DISTI #
3937-460FD001NF1805F-ND
|
DigiKey | CONNECTOR BACKSHELL Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
460FD001NF1805F
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Non-Environmental G-Spring Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel 18 Shell Size - Bulk (Alt: 460FD001NF1805F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
RFQ | ||
DISTI #
654-460FD001NF1805F
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV G-SPRNG STRN RELIEF 90DEG SPLIT RoHS: Not Compliant | 0 |
|
$541.8500 | Order Now | |
DISTI #
GLE460FD001NF1805F
|
Interstate Connecting Components | G-SPRING ADAPTERS/RING | 0 |
|
$504.4221 / $859.7436 | Buy Now | |
Powell Electronics | ACCESSORIES - G-SPRING ADAPTERS/RING Min Qty: 1 | 33 |
|
$625.1400 / $1,041.0000 | Buy Now |
CAD Models for 460FD001NF1805F by Glenair Inc
Part Data Attributes for 460FD001NF1805F by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
LOW PROFILE
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
18
|