Part Details for 460FS001NF2407F4 by Glenair Inc
Overview of 460FS001NF2407F4 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 460FS001NF2407F4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ5629
|
Newark | Connector |Glenair 460FS001NF2407F4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$200.0600 / $766.2500 | Buy Now |
DISTI #
3937-460FS001NF2407F4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,233.1300 | Buy Now |
DISTI #
460FS001NF2407F4
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental G-Spring Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel 24 Shell Size - Bulk (Alt: 460FS001NF2407F4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 94 Factory Stock |
|
$188.6586 / $851.3850 | Buy Now |
DISTI #
654-460FS001NF2407F4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV G-SPRING STRAIN RLF STRAIGHT RoHS: Not Compliant | 0 |
|
$314.2100 / $454.5200 | Order Now |
DISTI #
71097174
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental G-Spring Backshell with Strain Relief 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$294.5375 | Buy Now |
DISTI #
77945522
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental G-Spring Backshell with Strain Relief 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$302.0897 / $727.6795 | Buy Now |
DISTI #
460FS001NF2407F4
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental G-Spring Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel 24 Shell Size - Bulk (Alt: 460FS001NF2407F4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 94 Factory Stock |
|
$188.6586 / $851.3850 | Buy Now |
DISTI #
GLE460FS001NF2407F4
|
Interstate Connecting Components | G-SPRING ADAPTERS/RING | 0 |
|
$423.1241 / $721.1732 | Buy Now |
|
Powell Electronics | RFI G-Spring Backshells Min Qty: 1 | 56 |
|
$524.3800 / $873.2200 | Buy Now |
Part Details for 460FS001NF2407F4
460FS001NF2407F4 CAD Models
460FS001NF2407F4 Part Data Attributes:
|
460FS001NF2407F4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
460FS001NF2407F4
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |