Part Details for 460HA001NF1503F by Glenair Inc
Overview of 460HA001NF1503F by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 460HA001NF1503F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ5636
|
Newark | Connector |Glenair 460HA001NF1503F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$181.0000 / $693.2300 | Buy Now |
DISTI #
3937-460HA001NF1503F-ND
|
DigiKey | CONNECTOR BACKSHELL Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
460HA001NF1503F
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile EMI/RFI Non-Environmental G-Spring Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel 15 Shell Size - Bulk (Alt: 460HA001NF1503F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
RFQ | |
DISTI #
654-460HA001NF1503F
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV G-SPRNG RC STRN RLF 90DEG SOLID RoHS: Not Compliant | 0 |
|
$284.2600 / $411.2100 | Order Now |
DISTI #
GLE460HA001NF1503F
|
Interstate Connecting Components | G-SPRING ADAPTERS/RING | 0 |
|
$382.8042 / $652.4471 | Buy Now |
|
Powell Electronics | ACCESSORIES - G-SPRING ADAPTERS/RING Min Qty: 1 | 17 |
|
$474.4200 / $790.0000 | Buy Now |
Part Details for 460HA001NF1503F
460HA001NF1503F CAD Models
460HA001NF1503F Part Data Attributes
|
460HA001NF1503F
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
460HA001NF1503F
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |