Part Details for 460HS001M1902F4 by Glenair Inc
Overview of 460HS001M1902F4 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 460HS001M1902F4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ5644
|
Newark | Connector |Glenair 460HS001M1902F4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$164.7400 / $630.9700 | Buy Now |
DISTI #
3937-460HS001M1902F4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,015.4000 | Buy Now |
DISTI #
460HS001M1902F4
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental G-Spring Backshell with Strain Relief Electroless Nickel 19 Shell Size - Bulk (Alt: 460HS001M1902F4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$155.3462 / $701.0700 | Buy Now |
DISTI #
654-460HS001M1902F4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV G-SPRING RC LOW STRN RLF STRT RoHS: Compliant | 0 |
|
$244.1900 / $522.6100 | Order Now |
DISTI #
71099467
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental G-Spring Backshell with Strain Relief 180° 19 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$242.5375 | Buy Now |
DISTI #
77948681
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental G-Spring Backshell with Strain Relief 180° 19 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$248.7564 / $599.2051 | Buy Now |
DISTI #
460HS001M1902F4
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental G-Spring Backshell with Strain Relief Electroless Nickel 19 Shell Size - Bulk (Alt: 460HS001M1902F4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$155.3462 / $701.0700 | Buy Now |
DISTI #
GLE460HS001M1902F4
|
Interstate Connecting Components | G-SPRING ADAPTERS/RING | 0 |
|
$348.4179 / $593.8476 | Buy Now |
|
Powell Electronics | RFI G-Spring Backshells Min Qty: 1 | 16 |
|
$431.8000 / $719.0500 | Buy Now |
DISTI #
460HS001M1902F4
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$113.7700 / $518.7300 | Buy Now RFQ |
Part Details for 460HS001M1902F4
460HS001M1902F4 CAD Models
460HS001M1902F4 Part Data Attributes:
|
460HS001M1902F4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
460HS001M1902F4
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 |