Part Details for 460HS001NF1302F3 by Glenair Inc
Overview of 460HS001NF1302F3 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 460HS001NF1302F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ5647
|
Newark | Connector |Glenair 460HS001NF1302F3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$179.2600 / $686.5300 | Buy Now |
DISTI #
3937-460HS001NF1302F3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$722.8150 / $1,203.6500 | Buy Now |
DISTI #
460HS001NF1302F3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental G-Spring Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel 13 Shell Size - Bulk (Alt: 460HS001NF1302F3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
654-460HS001NF1302F3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV G-SPRING RC LOW STRN RLF STRT RoHS: Not Compliant | 0 |
|
$265.6800 / $376.0500 | Order Now |
DISTI #
GLE460HS001NF1302F3
|
Interstate Connecting Components | G-SPRING ADAPTERS/RING | 0 |
|
$379.1048 / $646.1450 | Buy Now |
|
Powell Electronics | ACCESSORIES - G-SPRING ADAPTERS/RING Min Qty: 1 | 14 |
|
$469.8300 / $782.3700 | Buy Now |
Part Details for 460HS001NF1302F3
460HS001NF1302F3 CAD Models
460HS001NF1302F3 Part Data Attributes
|
460HS001NF1302F3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
460HS001NF1302F3
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |