Part Details for 460HS002B1102F3 by Glenair Inc
Overview of 460HS002B1102F3 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 460HS002B1102F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ5650
|
Newark | Connector |Glenair 460HS002B1102F3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.7400 / $489.2300 | Buy Now |
DISTI #
3937-460HS002B1102F3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$515.0770 / $857.7200 | Buy Now |
DISTI #
460HS002B1102F3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Non-Environmental G-Spring Backshell with Strain Relief Olive Drab Cadmium 11 Shell Size - Bulk (Alt: 460HS002B1102F3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-460HS002B1102F3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV G-SPRING DC LOW STRN RLF STRT RoHS: Not Compliant | 0 |
|
$126.1700 / $290.1900 | Order Now |
DISTI #
71098789
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental G-Spring Backshell with Strain Relief 180° 11 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$87.3333 / $192.8718 | Buy Now |
DISTI #
77943319
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental G-Spring Backshell with Strain Relief 180° 11 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$192.8718 / $464.6026 | Buy Now |
DISTI #
GLE460HS002B1102F3
|
Interstate Connecting Components | G-SPRING ADAPTERS/RING | 0 |
|
$270.1489 / $460.4485 | Buy Now |
Part Details for 460HS002B1102F3
460HS002B1102F3 CAD Models
460HS002B1102F3 Part Data Attributes
|
460HS002B1102F3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
460HS002B1102F3
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |