-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2929, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46105C
|
Avnet Americas | Power Inductor (SMD), 1 mH, ± 20%, 270 mA, Shielded, 270 mA, 7.3mm x 7.3mm x 4.55mm - Tape and Reel (Alt: 46105C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5390 / $0.5950 | Buy Now |
DISTI #
580-46105C
|
Mouser Electronics | Power Inductors - SMD 1000 UH 20% RoHS: Compliant | 788 |
|
$0.5000 | Buy Now |
|
Bristol Electronics | 983 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 1000 uH, GENERAL PURPOSE INDUCTOR, SMD | 50 |
|
$0.5913 / $0.9855 | Buy Now |
DISTI #
46105C
|
TTI | Power Inductors - SMD 1000 UH 20% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.4380 | Buy Now |
DISTI #
46105C
|
Avnet Americas | Power Inductor (SMD), 1 mH, ± 20%, 270 mA, Shielded, 270 mA, 7.3mm x 7.3mm x 4.55mm - Tape and Reel (Alt: 46105C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5390 / $0.5950 | Buy Now |
DISTI #
46105C
|
TME | Inductor: wire, SMD, 1000uH, 270mA, 4.9Ω, ±20%, 7.3x7.3x4.55mm, 4600 Min Qty: 1 | 0 |
|
$0.5030 / $0.5620 | RFQ |
DISTI #
46105C
|
Avnet Abacus | Power Inductor (SMD), 1 mH, � 20%, 270 mA, Shielded, 270 mA, 7.3mm x 7.3mm x 4.55mm (Alt: 46105C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2871343
|
element14 Asia-Pacific | INDUCTOR, 1MH, 0.27A, 20%, SHIELDED RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4675 / $0.5297 | Buy Now |
DISTI #
2871343RL
|
element14 Asia-Pacific | INDUCTOR, 1MH, 0.27A, 20%, SHIELDED RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4675 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46105C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
46105C
Murata Manufacturing Co Ltd
General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2929, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
DC Resistance | 4.9 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.55 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.27 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |