Part Details for 4613-1032-SS-20 by RAF Electronic Hardware
Overview of 4613-1032-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 4613-1032-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4613-1032-SS-20-ND
|
DigiKey | 5/16 HEX X 4-1/2 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
17 In Stock |
|
$13.1450 / $13.9000 | Buy Now |
DISTI #
761-4613-1032-SS-20
|
Mouser Electronics | Standoffs & Spacers Hex Male-Female Standoffs 5/16 Hex X 4-1/2 Length RoHS: Compliant | 0 |
|
$10.9000 / $13.5300 | Order Now |
DISTI #
RAF4613-1032-SS-20
|
DB Roberts | 6 |
|
$31.5777 | Buy Now |