There are no models available for this part yet.
Overview of 461419 BK002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] | |
68461-419HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 19 Positions, 2.54 mm Pitch, Right Angle, 10.16 mm (0.4 in.) Mating, 8.13 mm (0.32 in.) Tail |
Price & Stock for 461419 BK002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03F5774
|
Newark | Hook Up Wire, 500Ft, 14Awg Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:14Awg, Conductor Area Csa:2.07Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 461419 BK002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 1 Container: SPOOL | 0 |
|
$149.5100 / $201.1800 | Buy Now | |
DISTI #
3937-461419BK002-ND
|
DigiKey | HOOK-UP STRND 14AWG BLACK 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$470.0400 | Buy Now | |
DISTI #
A461419B-500-ND
|
DigiKey | HOOK-UP STRND 14AWG BLACK 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
10 In Stock |
|
$146.2100 / $188.3300 | Buy Now | |
DISTI #
602-461419-500-02
|
Mouser Electronics | Hook-up Wire 461419 BLACK 500 FT RoHS: Compliant | 4 |
|
$146.8800 / $215.8300 | Buy Now | |
DISTI #
71186041
|
RS | Hook-Up Wire, 14 AWG, 19/0.0147, 1/32 in., 0.136 in., 600 V, Black | Alpha Wire 461419 BK002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$199.3900 / $219.1100 | RFQ |