There are no models available for this part yet.
Overview of 461419 BL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68461-419HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 19 Positions, 2.54 mm Pitch, Right Angle, 10.16 mm (0.4 in.) Mating, 8.13 mm (0.32 in.) Tail |
Price & Stock for 461419 BL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09C9331
|
Newark | Hook Up Wire, 1000Ft, 14Awg Cu, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:14Awg, Conductor Area Csa:2.07Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Alpha Wire 461419 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$259.9400 / $370.7900 | Buy Now | |
DISTI #
3937-461419BL001-ND
|
DigiKey | HOOK-UP STRND 14AWG BLUE 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$817.2000 | Buy Now | |
DISTI #
461419BL001-ND
|
DigiKey | HOOK-UP STRND 14AWG BLUE 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$254.1984 / $315.4400 | Buy Now | |
DISTI #
602-461419-1000-06
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$255.3700 / $353.0300 | Order Now | |
DISTI #
73559705
|
RS | Hook-Up Wire, 14 AWG, 19/0.0147, 1/32 in., 0.136 in., 600 V, Blue | Alpha Wire 461419 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$332.2100 / $361.1000 | RFQ |
CAD Models for 461419 BL001 by Alpha Wire
Part Data Attributes for 461419 BL001 by Alpha Wire
461419 BL001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
461419 BL001Alpha WireVS
-