Part Details for 461419 BR002 by Alpha Wire
Overview of 461419 BR002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68461-419HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 19 Positions, 2.54 mm Pitch, Right Angle, 10.16 mm (0.4 in.) Mating, 8.13 mm (0.32 in.) Tail |
Price & Stock for 461419 BR002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-461419BR002-ND
|
DigiKey | HOOK-UP STRND 14AWG BROWN 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$470.0400 | Buy Now |
DISTI #
461419BR002-ND
|
DigiKey | HOOK-UP STRND 14AWG BROWN 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$146.2100 / $188.3300 | Buy Now |
DISTI #
602-461419-500-07
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$146.8800 / $215.5700 | Order Now |
DISTI #
73559707
|
RS | Hook-Up Wire, 14 AWG, 19/0.0147, 1/32 in., 0.136 in., 600 V, Brown | Alpha Wire 461419 BR002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$199.3900 / $219.1100 | RFQ |