Part Details for 461419 BR005 by Alpha Wire
Overview of 461419 BR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68461-419HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 19 Positions, 2.54 mm Pitch, Right Angle, 10.16 mm (0.4 in.) Mating, 8.13 mm (0.32 in.) Tail |
Price & Stock for 461419 BR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K9157
|
Newark | Hu Wire Pvc /100 Ft |Alpha Wire 461419 BR005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$35.4200 / $57.1300 | Buy Now |
DISTI #
3937-461419BR005-ND
|
DigiKey | HOOK-UP STRND 14AWG BROWN 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$110.5100 | Buy Now |
DISTI #
A461419N-100-ND
|
DigiKey | HOOK-UP STRND 14AWG BROWN 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
9 In Stock |
|
$34.9315 / $48.7800 | Buy Now |
DISTI #
602-461419-100-07
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 2 |
|
$39.0500 / $56.5600 | Buy Now |
DISTI #
70479331
|
RS | Hook-Up Wire,12 AWG, 19X0.0185,PVC insulated, Brown,600V, UL CSA | Alpha Wire 461419 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$52.3000 / $57.1600 | RFQ |