Part Details for 461419 WH005 by Alpha Wire
Overview of 461419 WH005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68461-419HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 19 Positions, 2.54 mm Pitch, Right Angle, 10.16 mm (0.4 in.) Mating, 8.13 mm (0.32 in.) Tail |
Price & Stock for 461419 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B5411
|
Newark | Hook Up Wire, 100Ft, 14Awg Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:14Awg, Conductor Area Csa:2.07Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 461419 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$44.9800 / $68.7600 | Buy Now |
DISTI #
A461419W-100-ND
|
DigiKey | HOOK-UP STRND 14AWG WHITE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$34.9315 / $48.7800 | Buy Now |
DISTI #
3937-461419WH005-ND
|
DigiKey | HOOK-UP STRND 14AWG WHITE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$110.5100 | Buy Now |
DISTI #
602-461419-100-01
|
Mouser Electronics | Hook-up Wire 461419 WHITE 100 FT RoHS: Compliant | 3 |
|
$35.2800 / $58.9600 | Buy Now |
DISTI #
70479335
|
RS | Hook-Up Wire,12 AWG, 19X0.0185,PVC insulated, White,600V, UL CSA | Alpha Wire 461419 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 1 |
|
$49.4400 / $57.1600 | Buy Now |
Part Details for 461419 WH005
461419 WH005 CAD Models
461419 WH005 Part Data Attributes
|
461419 WH005
Alpha Wire
Buy Now
|
Compare Parts:
461419 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |