There are no models available for this part yet.
Overview of 461439-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 461439-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18H1619
|
Newark | Plate, Retainer & Stripper |Amp Te Connectivity 461439-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,120.0000 / $1,207.5000 | Buy Now | |
DISTI #
3937-461439-7-ND
|
DigiKey | PLATE, RETAINER & STRIPPER Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2,377.6200 | Buy Now | |
DISTI #
461439-7-ND
|
DigiKey | PLATE, RETAINER & STRIPPER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,281.4400 | Buy Now | |
DISTI #
461439-7
|
Avnet Americas | PLATE, RETAINER & STRIPPER - Bulk (Alt: 461439-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,032.5000 / $1,242.5000 | Buy Now | |
DISTI #
571-461439-7
|
Mouser Electronics | Bench Top Tools PLATE RETAINER AND STRIPPER | 0 |
|
$1,224.9700 / $1,268.6600 | Order Now | |
DISTI #
AMP461439-7
|
Heilind Electronics | PLATE, RETAINER & STRIPPER | Americas - 0 in Stock |
|
$1,181.2500 / $1,312.5000 | Buy Now | |
Onlinecomponents.com | 0 |
|
$1,146.0800 / $1,232.2800 | Buy Now | |||
DISTI #
AMP461439-7
|
Interstate Connecting Components | PLATE, RETAINER & STRIPPER | 0 |
|
$1,181.2500 / $1,312.5000 | Buy Now | |
Master Electronics | 0 |
|
$1,146.0800 / $1,232.2800 | Buy Now |