-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.75W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74748-102LF | Amphenol Communications Solutions | 74748-102LF-PRESS-FIT GUIDE PIN | |
74749-102LF | Amphenol Communications Solutions | 74749-102LF-PRESS-FIT KEYING PLUGPIN | |
73941-102LF | Amphenol Communications Solutions | 73941-102LF-METRAL 5R RA REC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K0493
|
Newark | Resistor Network, thick Film,1Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc Rohs Compliant: Yes |Bourns 4614X-102-102LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.1650 | Buy Now |
DISTI #
118-4614X-102-102LF-ND
|
DigiKey | RES ARRAY 7 RES 1K OHM 14SIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1999 In Stock |
|
$0.1455 / $0.6400 | Buy Now |
DISTI #
4614X-102-102LF
|
Avnet Americas | Resistor, Network, 1 kOhm, ± 2%, 1.75 W, 7 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4614X-102-102LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1369 / $0.1556 | Buy Now |
DISTI #
652-4614X-2LF-1K
|
Mouser Electronics | Resistor Networks & Arrays 14pins 1Kohms Isolated RoHS: Compliant | 1572 |
|
$0.1570 / $0.6400 | Buy Now |
DISTI #
73201074
|
RS | Resistor, 1K ohms, 1.75 W, 2 %, 100 V (Max.) | Bourns 4614X-102-102LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1900 / $0.2230 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 1K Ohm 2% 1.75W ±100ppm/°C ISOL Conformal Coated 14-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1383 / $0.1826 | Buy Now |
DISTI #
4614X-102-102LF
|
Avnet Abacus | Resistor, Network, 1 kOhm, � 2%, 1.75 W, 7 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film (Alt: 4614X-102-102LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 1K Ohm 2% 1.75W ±100ppm/°C ISOL Conformal Coated 14-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1383 / $0.1826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4614X-102-102LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4614X-102-102LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.75W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 35.51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |