Part Details for 4615-0-31-01-47-14-04-0 by Mill-Max Mfg Corp
Overview of 4615-0-31-01-47-14-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT4-6-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
MSS1246-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-154KLC | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for 4615-0-31-01-47-14-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4615-031014714040-ND
|
DigiKey | CONN RECEPT PIN .025-.037" .167" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.6932 / $1.3900 | Buy Now |
DISTI #
575-4615031014714040
|
Mouser Electronics | Circuit Board Hardware - PCB | 0 |
|
$0.6460 / $1.3900 | Order Now |
DISTI #
000000000000405145
|
Sager | Circuit Board Hardware - PCB STANDARD I.C. RECEPTACLE Min Qty: 1000 | 0 |
|
$0.1605 / $1.1200 | Buy Now |
Part Details for 4615-0-31-01-47-14-04-0
4615-0-31-01-47-14-04-0 CAD Models
4615-0-31-01-47-14-04-0 Part Data Attributes
|
4615-0-31-01-47-14-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
4615-0-31-01-47-14-04-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |