There are no models available for this part yet.
Overview of 4615-632-SS-20 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT4-6-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
MSS1246-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-154KLC | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for 4615-632-SS-20 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 67 |
|
Buy Now | ||||
Onlinecomponents.com | Hex Standoff - Threaded - Male/Female - #6-32 Screw Thread - 5.250" (133.35mm) Length - Stainless Steel - Passivate MIL-F-14072F Finish. RoHS: Compliant | 0 |
|
$8.5400 / $17.0200 | Buy Now | ||
DISTI #
66760882
|
Verical | STANDOFF ,6-32,5IN, M-F,5/16,SST RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 37 |
|
$10.8814 / $31.0782 | Buy Now | |
DISTI #
66764700
|
Verical | STANDOFF ,6-32,5IN, M-F,5/16,SST RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 30 |
|
$10.8814 / $31.0782 | Buy Now | |
DISTI #
RAF4615-632-SS-20
|
DB Roberts | PASSIVATION HEX MALE-FEMALE STANDOFFS,5/16 HEX X 5.00 LENG | 0 |
|
RFQ |