Part Details for 461626 GR005 by Alpha Wire
Overview of 461626 GR005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 5ft |
Price & Stock for 461626 GR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03C3428
|
Newark | Hook Up Wire, 100Ft, 16Awg Copper, Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:16Awg, Conductor Area Csa:1.32Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 461626 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$31.3800 / $47.9700 | Buy Now |
DISTI #
A461626G-100-ND
|
DigiKey | HOOK-UP STRND 16AWG GREEN 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
37 In Stock |
|
$24.9906 / $34.8600 | Buy Now |
DISTI #
602-461626-100-04
|
Mouser Electronics | Hook-up Wire 461626 GREEN 100 FT RoHS: Compliant | 12 |
|
$25.2400 / $32.5600 | Buy Now |
DISTI #
70479342
|
RS | Hook-Up Wire,16 AWG, 26X30,PVC insulated, Green,600V, UL CSA | Alpha Wire 461626 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$32.8600 / $37.9900 | Buy Now |
Part Details for 461626 GR005
461626 GR005 CAD Models
461626 GR005 Part Data Attributes
|
461626 GR005
Alpha Wire
Buy Now
|
Compare Parts:
461626 GR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |