Part Details for 461626 SL005 by Alpha Wire
Overview of 461626 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 461626 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5701
|
Newark | Hook-Up Wire, 1.32Mm2, 30M, Slate, Jacket Material:Pvc, Jacket Color:Slate, Wire Gauge:16Awg, Conductor Area Csa:1.32Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 461626 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 2 |
|
$31.3800 / $47.9700 | Buy Now |
DISTI #
3937-461626SL005-ND
|
DigiKey | HOOK-UP STRND 16AWG SLATE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$77.0900 | Buy Now |
DISTI #
A461626S-100-ND
|
DigiKey | HOOK-UP STRND 16AWG SLATE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$24.9906 / $34.8600 | Buy Now |
DISTI #
602-461626-100-09
|
Mouser Electronics | Hook-up Wire 461626 SLATE 100 FT RoHS: Compliant | 7 |
|
$27.9800 / $37.6100 | Buy Now |
DISTI #
70479345
|
RS | Hook-Up Wire,16 AWG, 26X30,PVC insulated, Slate,600V, UL CSA | Alpha Wire 461626 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$37.5000 / $40.9900 | RFQ |