Part Details for 461816 BL002 by Alpha Wire
Overview of 461816 BL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 461816 BL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B7803
|
Newark | Hook Up Wire, 500Ft, 18Awg, Copper, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 461816 BL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 1 Container: SPOOL | 2 |
|
$77.6400 / $104.4600 | Buy Now |
DISTI #
3937-461816BL002-ND
|
DigiKey | HOOK-UP STRND 18AWG BLUE 500' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$244.0500 | Buy Now |
DISTI #
A461816L-500-ND
|
DigiKey | HOOK-UP STRND 18AWG BLUE 500' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
6 In Stock |
|
$75.9189 / $102.1900 | Buy Now |
DISTI #
602-461816-500-06
|
Mouser Electronics | Hook-up Wire 461816 BLUE 500 FT RoHS: Compliant | 0 |
|
$75.9100 / $103.2100 | Order Now |
DISTI #
71186045
|
RS | Hook-Up Wire,18 AWG, 16X30,PVC insulated, Blue,600V, UL CSA | Alpha Wire 461816 BL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$94.8600 / $104.2400 | RFQ |