Part Details for 461816 SL005 by Alpha Wire
Overview of 461816 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 461816 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-461816SL005-ND
|
DigiKey | HOOK-UP STRND 18AWG SLATE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$57.5500 | Buy Now |
DISTI #
A461816S-100-ND
|
DigiKey | HOOK-UP STRND 18AWG SLATE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
5 In Stock |
|
$19.0291 / $26.5200 | Buy Now |
DISTI #
602-461816-100-09
|
Mouser Electronics | Hook-up Wire 461816 SLATE 100 FT RoHS: Compliant | 17 |
|
$21.8500 / $29.4500 | Buy Now |
DISTI #
70479356
|
RS | Hook-Up Wire,18 AWG, 16X30,PVC insulated, Slate,600V, UL CSA | Alpha Wire 461816 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 62 |
|
$29.6900 / $32.4500 | Buy Now |
Part Details for 461816 SL005
461816 SL005 CAD Models
461816 SL005 Part Data Attributes
|
461816 SL005
Alpha Wire
Buy Now
|
Compare Parts:
461816 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |