Part Details for 461816 WH005 by Alpha Wire
Overview of 461816 WH005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 461816 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B4436
|
Newark | Hook Up Wire, 100Ft, 18Awg Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 461816 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 14 |
|
$24.8900 / $34.3100 | Buy Now |
DISTI #
3937-461816WH005-ND
|
DigiKey | HOOK-UP STRND 18AWG WHITE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$57.5500 | Buy Now |
DISTI #
461816WH005-ND
|
DigiKey | HOOK-UP STRND 18AWG WHITE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$19.0291 / $26.5200 | Buy Now |
DISTI #
602-461816-100-01
|
Mouser Electronics | Hook-up Wire 461816 WHITE 100 FT RoHS: Compliant | 25 |
|
$21.8500 / $29.4500 | Buy Now |
DISTI #
70479358
|
RS | Hook-Up Wire,18 AWG, 16X30,PVC insulated, White,600V, UL CSA | Alpha Wire 461816 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 2 |
|
$25.7300 / $29.7400 | Buy Now |
Part Details for 461816 WH005
461816 WH005 CAD Models
461816 WH005 Part Data Attributes
|
461816 WH005
Alpha Wire
Buy Now
|
Compare Parts:
461816 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |