Part Details for 461830 by Extech by FLIR
Overview of 461830 by Extech by FLIR
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 461830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K9902
|
Newark | Stroboscope 115Vac/Extech Rohs Compliant: Na |Extech Instruments 461830 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$283.9900 | Buy Now |
DISTI #
461830-ND
|
DigiKey | TACHOMETER ROTATING SYSTEMS Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$283.9900 | Buy Now |
DISTI #
685-461830
|
Mouser Electronics | Calibration Equipment Stroboscope 115VAC RoHS: Compliant | 0 |
|
$283.9900 | Order Now |
DISTI #
70117484
|
RS | STROBOSCOPE 115VAC | FLIR Commercial Systems Inc. - Extech Division 461830 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$283.9900 | RFQ |
|
Onlinecomponents.com | Digital StroboTach 115VAC, 60Hz RoHS: Compliant |
1 In Stock 50 Factory Stock |
|
$256.4700 / $275.4700 | Buy Now |
|
Master Electronics | Digital StroboTach 115VAC, 60Hz RoHS: Compliant |
1 In Stock 50 Factory Stock |
|
$256.4700 / $275.4700 | Buy Now |
DISTI #
43251.1
|
TestEquity LLC | Extech 461830 Digital StroboTach 115VAC, 60Hz | 0 |
|
$283.9900 | Buy Now |