Part Details for 461950 by Extech by FLIR
Overview of 461950 by Extech by FLIR
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 461950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K9917
|
Newark | Digital Tachometer, 0Vac To 220Vac, No. Of Digits/Alpha:4, Meter Function:Tachometer, Meter Range:5Rpm To 99990Rpm, Digit Height:13Mm, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm, Supply Voltage Min:-, Product Range:- Rohs Compliant: Na |Extech Instruments 461950 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.9900 | Buy Now |
DISTI #
461950-ND
|
DigiKey | TACHOMETER ROTATING SYSTEMS Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$197.9900 | Buy Now |
DISTI #
685-461950
|
Mouser Electronics | Counters & Tachometers Tachometer, Panel Mount RoHS: Compliant | 3 |
|
$197.9900 | Buy Now |
DISTI #
70555823
|
RS | Tachometer Panel Mount | FLIR Commercial Systems Inc. - Extech Division 461950 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$197.9900 | Buy Now |
|
Onlinecomponents.com | Din Panel Tachometer 1/8 RoHS: Compliant |
2 In Stock 50 Factory Stock |
|
$180.1700 / $192.0500 | Buy Now |
|
Master Electronics | Din Panel Tachometer 1/8 RoHS: Compliant |
2 In Stock 50 Factory Stock |
|
$180.1700 / $192.0500 | Buy Now |
DISTI #
43260.1
|
TestEquity LLC | Extech 461950 Panel Mount Tachometer | 0 |
|
$197.9900 | Buy Now |