There are no models available for this part yet.
Overview of 46203LRX by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 46203LRX by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72M5671
|
Newark | R Series, Spdt, Locking |Switchcraft/conxall 46203LRX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $3.6000 | Buy Now | |
DISTI #
46203LRX-ND
|
DigiKey | SWITCH SLIDE SPDT 3A 125V Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8325 | Buy Now | |
DISTI #
502-46203LRX
|
Mouser Electronics | Slide Switches SLIDE SWITCH RoHS RoHS: Compliant | 27 |
|
$2.3400 / $3.6800 | Buy Now | |
Onlinecomponents.com | Switch Slide SPDT Extended Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount RoHS: Compliant |
79 In Stock |
|
$1.5200 / $2.9100 | Buy Now | ||
DISTI #
000000000005523878
|
Sager | Slide Switches SLIDE SWITCH RoHS | 0 |
|
Buy Now | ||
Master Electronics | Switch Slide SPDT Extended Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount RoHS: Compliant |
79 In Stock |
|
$1.5200 / $2.9100 | Buy Now |
CAD Models for 46203LRX by Switchcraft Conxall
Part Data Attributes for 46203LRX by Switchcraft Conxall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.50
|
Samacsys Manufacturer
|
Switchcraft
|
Body Breadth
|
13.46 mm
|
Body Height
|
7.49 mm
|
Body Length or Diameter
|
35.05 mm
|
Contact (AC) Max Rating R Load
|
3A@125VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
.5A@125VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
125 V
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
SLIDE SWITCH
|
Terminal Finish
|
SILVER
|
Termination Type
|
SOLDER
|
Alternate Parts for 46203LRX
This table gives cross-reference parts and alternative options found for 46203LRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46203LRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46203LR | Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.5A, 125VDC, Solder Terminal, Panel Mount, | Switchcraft Conxall | 46203LRX vs 46203LR |