There are no models available for this part yet.
Overview of 46203MRX by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 46203MRX by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SC2410-ND
|
DigiKey | SWITCH SLIDE SPDT 3A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
29 In Stock |
|
$4.3260 / $5.8100 | Buy Now | |
DISTI #
502-46203MRX
|
Mouser Electronics | Slide Switches SLIDE SWITCH RoHS: Compliant | 348 |
|
$3.0400 / $4.3600 | Buy Now | |
Onlinecomponents.com | Switch Slide SPDT Top Slide 3A 125VAC Solder Lug Panel Mount RoHS: Compliant |
58 In Stock |
|
$2.1200 / $12.5000 | Buy Now | ||
DISTI #
46203MRX
|
TTI | Slide Switches SLIDE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | ||
DISTI #
000000000002296141
|
Sager | Slide Switches SLIDE SWITCH | 0 |
|
Buy Now | ||
Master Electronics | Switch Slide SPDT Top Slide 3A 125VAC Solder Lug Panel Mount RoHS: Compliant |
58 In Stock |
|
$2.1200 / $12.5000 | Buy Now |
CAD Models for 46203MRX by Switchcraft Conxall
Part Data Attributes for 46203MRX by Switchcraft Conxall
46203MRX
Switchcraft Conxall
|
|
---|---|
Samacsys Manufacturer
|
Switchcraft
|
Want to compare parts?
-
46203MRXSwitchcraft ConxallVS
-