Part Details for 46204LRX by Switchcraft Conxall
Overview of 46204LRX by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 46204LRX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
502-46204LR
|
Mouser Electronics | Slide Switches RoHS: Compliant | 67 |
|
$1.8000 / $2.8400 | Buy Now |
Part Details for 46204LRX
46204LRX CAD Models
46204LRX Part Data Attributes
|
46204LRX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
46204LRX
Switchcraft Conxall
Slide Switch, DPST, Latched, 0.5A, 125VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 13.46 mm | |
Body Height | 7.49 mm | |
Body Length or Diameter | 35.05 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |