There are no models available for this part yet.
Overview of 462053 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 462053 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-462053
|
Mouser Electronics | Essentra PHENOLIC STAR KNOB M8 x 20mm STUD | 0 |
|
$5.2500 / $9.0000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Lead time: 18 Weeks | 0 |
|
$4.5600 | Buy Now | ||
Onlinecomponents.com | Lobed Knob - Knob Diameter 40.0 mm (1.575 in) - Thread Size M8 - Stud Length 20.0 mm (0.787 in) RoHS: Compliant | 0 |
|
$4.3700 / $6.5600 | Buy Now | ||
DISTI #
RIC462053
|
DB Roberts | 0 |
|
RFQ |