Part Details for 46206LRX by Switchcraft Conxall
Overview of 46206LRX by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 46206LRX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2887-ND
|
DigiKey | SWITCH SLIDE DPDT 3A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
158 In Stock |
|
$2.9729 / $5.5200 | Buy Now |
DISTI #
502-46206LRX
|
Mouser Electronics | Slide Switches SLIDE SW DPDT PANEL RoHS: Compliant | 450 |
|
$2.8600 / $4.7600 | Buy Now |
DISTI #
70930113
|
RS | SLIDE SWITCH RoHS | Switchcraft 46206LRX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9100 / $4.3200 | RFQ |
|
Onlinecomponents.com | Slide Switch - DPDT - 46200R Series - 3 A - 125 V. RoHS: Compliant |
997 In Stock |
|
$2.7800 / $4.2900 | Buy Now |
DISTI #
46206LRX
|
TTI | Slide Switches SLIDE SW DPDT PANEL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 86 In Stock |
|
$2.8600 / $4.6900 | Buy Now |
DISTI #
000000000001643651
|
Sager | Slide Switches SLIDE SW DPDT PANEL Min Qty: 1 | 0 |
|
$3.3900 / $3.8600 | Buy Now |
|
Master Electronics | Slide Switch - DPDT - 46200R Series - 3 A - 125 V. RoHS: Compliant |
997 In Stock |
|
$2.7800 / $4.2900 | Buy Now |
Part Details for 46206LRX
46206LRX CAD Models
46206LRX Part Data Attributes
|
46206LRX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
46206LRX
Switchcraft Conxall
Slide Switch, DPDT, Latched, 0.5A, 125VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 13.46 mm | |
Body Height | 7.49 mm | |
Body Length or Diameter | 35.05 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |