Part Details for 46206MRX by Switchcraft Conxall
Overview of 46206MRX by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46206MRX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M7175
|
Newark | Slide Switch, Dpdt, 3A, 125Vac, Panel, Contact Configuration:Dpdt, Switch Operation:Momentary, Switch Mounting:Panel Mount, Product Range:46200Mrx Series, Contact Current Max:3A, Contact Voltage Ac Max:125V, Contact Voltage Dc Max:- Rohs Compliant: Yes |Switchcraft/conxall 46206MRX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2200 / $8.2800 | Buy Now |
DISTI #
SC1818-ND
|
DigiKey | SWITCH SLIDE DPDT 3A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1085 In Stock |
|
$4.5471 / $7.7500 | Buy Now |
DISTI #
502-46206MR
|
Mouser Electronics | Slide Switches SLIDE SWITCH RoHS: Compliant | 349 |
|
$4.2500 / $6.7200 | Buy Now |
DISTI #
70930114
|
RS | SLIDE SWITCH RoHS | Switchcraft 46206MRX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7900 | RFQ |
|
Onlinecomponents.com | Switch Slide DPDT Top Slide 3A 125VAC Solder Lug Panel Mount RoHS: Compliant |
400 In Stock |
|
$3.4500 / $6.7000 | Buy Now |
DISTI #
000000000005523879
|
Sager | Slide Switches SLIDE SWITCH Min Qty: 100 | 0 |
|
$4.5900 / $5.5400 | Buy Now |
|
Master Electronics | Switch Slide DPDT Top Slide 3A 125VAC Solder Lug Panel Mount RoHS: Compliant |
400 In Stock |
|
$3.4500 / $6.7000 | Buy Now |