-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 250VDC, 150A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F6009CT-ND
|
DigiKey | FUSE BRD MNT 3.15A 350VAC/VDC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5338 In Stock |
|
$1.1813 / $2.9800 | Buy Now |
|
Future Electronics | 462 Series Time Lag 250 V 3.15 A 10.5 x 4.5 x 4.5 mm Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.1500 / $1.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 18 |
|
$1.8000 / $2.4000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME LAG BLOW, 3.15A, 250VAC, 250VDC, 150A (IR), SURFACE MOUNT | 14 |
|
$2.0000 / $3.2000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME LAG BLOW, 3.15A, 250VAC, 250VDC, 150A (IR), SURFACE MOUNT | 196 |
|
$1.6151 / $3.4920 | Buy Now |
DISTI #
46213150000
|
TTI | Surface Mount Fuses 250VAC 3.15A .0204ohms 462 NANO2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.1700 / $1.2400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 245 |
|
$0.8730 / $2.1300 | Buy Now |
DISTI #
2752659
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3323 / $2.9882 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 3.15A 350VAC/VDC | 0 |
|
$2.1424 / $2.3566 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46213150000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
46213150000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 250VDC, 150A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4.5 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 10.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 14 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 150 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CUL; PSE; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.01 s |
This table gives cross-reference parts and alternative options found for 46213150000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46213150000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80413150000 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 150A (IR), Through Hole, TE7, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 46213150000 vs 80413150000 |
02193.15AXE | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 150A (IR), Through Hole | Littelfuse Inc | 46213150000 vs 02193.15AXE |
2193.15 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 3.15A, 250VAC, 150A (IR), INLINE/HOLDER | Littelfuse Inc | 46213150000 vs 2193.15 |
02193.15XE | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 150A (IR), Through Hole | Littelfuse Inc | 46213150000 vs 02193.15XE |
02193.15A | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 150A (IR), Inline/holder | Littelfuse Inc | 46213150000 vs 02193.15A |
80413150440 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 150A (IR), Through Hole, TE7, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 46213150000 vs 80413150440 |
5ETP3.15-R | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 150A (IR), Through Hole, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 46213150000 vs 5ETP3.15-R |
02193.15XA | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 150A (IR), Inline/holder | Littelfuse Inc | 46213150000 vs 02193.15XA |