-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 5A, 250VAC, 250VDC, 150A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F10845CT-ND
|
DigiKey | FUSE BOARD MNT 5A 250VAC/VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3818 In Stock |
|
$1.1813 / $2.9800 | Buy Now |
|
Future Electronics | FUSE 250V SM LEAD FREE 5A ROHS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.1600 / $1.2000 | Buy Now |
DISTI #
46215000000
|
TTI | Surface Mount Fuses 250VAC 5A .0124ohms 462 NANO2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.1800 / $1.2600 | Buy Now |
|
ComSIT USA | TIME LAG FUSE Electric Fuse, Time Lag Blow, 5A, 250VAC, 250VDC, 150A (IR), Surface Mount, NANO RoHS: Compliant | Europe - 19500 |
|
RFQ | |
|
Ozdisan Elektronik | FUSE BOARD MNT 5A 250VAC/VDC SMD | 0 |
|
$2.5409 / $2.7950 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46215000000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
46215000000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 250VAC, 250VDC, 150A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4.5 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 10.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 40 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 150 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CUL; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.01 s |