There are no models available for this part yet.
Overview of 46224C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 46224C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T3265
|
Newark | Surface Mount Power Inductor, 4600 Series, 220 H, 20%, Shielded, 1.05 Ohm, 570 Ma Rohs Compliant: Yes |Murata Power Solutions 46224C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 120 |
|
$0.4070 | Buy Now | |
DISTI #
811-1174-2-ND
|
DigiKey | FIXED IND 220UH 570MA 1.05OHM SM Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4670 | Buy Now | ||
DISTI #
000000000002445323
|
Sager | Power Inductors - SMD 220 UH 20% Min Qty: 1000 | 0 |
|
$0.4300 / $0.4400 | Buy Now |
CAD Models for 46224C by Murata Power Solutions
Related Parts for 46224C
-
LPS4018-472MRBFixed Inductors
-
T491D106M035ATFixed Capacitors
-
RK73H2BTTD5113FFixed Resistors
-
ACM2012-201-2P-T002Data Line Filters
-
B6P-VH-GUHeaders and Edge Type Connectors
-
UC2843AD8Switching Regulator or Controllers
-
ATSAM4LS8BA-AUMicrocontrollers
-
OPA2244UAOperational Amplifiers
-
BZG03C16-M3-08Zener Diodes