-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X7031
|
Newark | Contact, Socket, 20Awg, Crimp, Product Range:Micro-Fit 3.0 Rmf 46235 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Molex 46235-0001 (Alternate Part Number: 800756683485 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 69912 |
|
$0.0770 | Buy Now |
DISTI #
35X2777
|
Newark | Rectangular Power Contact, Micro-Fit 3.0 Series, Gold Plated Contacts, Copper, Socket, Crimp Rohs Compliant: Yes |Molex 46235-0001 (Alternate Part Number: 800756683485 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0730 / $0.0750 | Buy Now |
DISTI #
63W4601
|
Newark | Rectangular Power Contact, Micro-Fit 3.0 Series, Gold Plated Contacts, Copper, Socket, Crimp Rohs Compliant: Yes |Molex 46235-0001 (Alternate Part Number: 800756683485 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 107157 |
|
$0.1140 | Buy Now |
DISTI #
0462350001
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0462350001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 0 Days Container: Reel | 252000 |
|
$0.0470 | Buy Now |
DISTI #
39X7031
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 39X7031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 69912 Partner Stock |
|
$0.1140 | Buy Now |
DISTI #
538-46235-0001
|
Mouser Electronics | Headers & Wire Housings 20-24FEM 15AU LW FRC Reel of 12000 RoHS: Compliant | 192000 |
|
$0.0550 / $0.0620 | Buy Now |
DISTI #
538-46235-0001-MR
|
Mouser Electronics | Headers & Wire Housings 20-24FEM 15AU LW FRC Reel of 1000 RoHS: Compliant | 29000 |
|
$0.0790 / $0.0830 | Buy Now |
DISTI #
538-46235-0001-LP
|
Mouser Electronics | Headers & Wire Housings 20-24FEM 15AU LW FRC Loose PC RoHS: Compliant | 3607 |
|
$0.1450 / $0.2000 | Buy Now |
DISTI #
538-46235-0001-CT
|
Mouser Electronics | Headers & Wire Housings 20-24FEM 15AU LW FRC Cut Strip of 100 RoHS: Compliant | 6200 |
|
$0.1140 | Buy Now |
DISTI #
MOL46235-0001.PL
|
Heilind Electronics | LOOSE PIECE - MICRO-FIT FEM. CRP LOW FORCE 20-24 | Americas - 1869 in Stock |
|
$0.0677 / $0.0856 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46235-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
46235-0001
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | UNDERPLATING THICKNESS(50), TERMINATION:TIN(100) OVER NICKEL(50) | |
Approvals | CSA; IEC; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Terminal Length | 0.179 inch | |
Terminal Type | CRIMP | |
Used With | 43025, 43645 AND 44133 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |