Part Details for 46256LFR by Switchcraft Conxall
Overview of 46256LFR by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 46256LFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Slide DPDT Screwdriver 3A 125VAC 125VDC Solder Lug Panel Mount | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Slide Switch, Straight, Dpdt, On-on, 2, Solder Terminal | 40 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for 46256LFR
46256LFR CAD Models
46256LFR Part Data Attributes
|
46256LFR
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
46256LFR
Switchcraft Conxall
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.5A, 125VDC, Solder Terminal, Panel Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | ||
Actuator Material | THERMOPLASTIC | |
Actuator Type | SCREW DRIVER SLOT | |
Additional Feature | UL,CSA RIGID PLASTIC BODY | |
Body Breadth | 13.4874 mm | |
Body Height | 7.5438 mm | |
Body Length or Diameter | 34.925 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Function | ON-ON | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.312 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |