Part Details for 462673-000 by TE Connectivity
Overview of 462673-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 462673-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.3530 | Buy Now |
DISTI #
RYC462673-000
|
Heilind Electronics | 55A0121-22-9/96CS2275 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC55A0121-22-9/96CS2275
|
Heilind Electronics | 55A0121-22-9/96CS2275 | Americas - 0 in Stock |
|
$0.4046 / $0.4106 | Buy Now |
|
Onlinecomponents.com | 55A0121-22-9/96CS2275 RoHS: Compliant |
9278 In Stock 400 On Order |
|
$0.3902 / $0.6628 | Buy Now |
DISTI #
69182847
|
Verical | Twisted Pair Cable 2Conductors 22AWG 2.18mm 1000V White RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 13810 |
|
$0.5454 / $0.7226 | Buy Now |
DISTI #
462673-000
|
TTI | Multi-Conductor Cables 55A0121-22-9/96CS2275 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$0.3330 / $0.3800 | Buy Now |
DISTI #
RYC462673-000
|
Interstate Connecting Components | 55A0121-22-9/96CS2275 | 0 |
|
Buy Now | |
DISTI #
RYC55A0121-22-9/96CS2275
|
Interstate Connecting Components | 55A0121-22-9/96CS2275 | 0 |
|
$0.4046 / $0.4106 | Buy Now |
DISTI #
000000000006399638
|
Sager | Multi-Conductor Cables 55A0121-22-9/96CS2275 Min Qty: 1 | 0 |
|
$0.3851 / $0.4814 | Buy Now |
|
Master Electronics | 55A0121-22-9/96CS2275 RoHS: Compliant |
9278 In Stock 400 On Order |
|
$0.3902 / $0.6628 | Buy Now |
Part Details for 462673-000
462673-000 CAD Models
462673-000 Part Data Attributes
|
462673-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
462673-000
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | MIL-DTL-27500 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.38 mm2 | |
Diameter | 2.23 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 462673-000
This table gives cross-reference parts and alternative options found for 462673-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 462673-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27500-22ML2U00 | Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 462673-000 vs M27500-22ML2U00 |
55A0823-22-6/9CS2275 | Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 462673-000 vs 55A0823-22-6/9CS2275 |
55A7400-22-9/96-9CS2275 | Wire And Cable | TE Connectivity | 462673-000 vs 55A7400-22-9/96-9CS2275 |
55A1821-22-2/6-9CS2275 | Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 462673-000 vs 55A1821-22-2/6-9CS2275 |
888919-000 | Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 462673-000 vs 888919-000 |
55A3122-22-9/96CS2275 | Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 462673-000 vs 55A3122-22-9/96CS2275 |
M22759/11-22-6 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire, | Defense Logistics Agency | 462673-000 vs M22759/11-22-6 |