There are no models available for this part yet.
Overview of 462808-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 462808-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18H1774
|
Newark | Crimper, Blunt F |Amp Te Connectivity 462808-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$569.9200 / $653.1200 | Buy Now | |
DISTI #
3937-462808-5-ND
|
DigiKey | CRIMPER, BLUNT "F" Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$775.3820 / $1,107.6900 | Buy Now | |
DISTI #
462808-5-ND
|
DigiKey | CRIMPER, BLUNT "F" Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.2400 | Buy Now | |
DISTI #
462808-5
|
Avnet Americas | CRIMPER, BLUNT F - Bulk (Alt: 462808-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$490.8800 / $590.7200 | Buy Now | |
DISTI #
571-462808-5
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER BLUNT F RoHS: Compliant | 0 |
|
$593.6900 / $617.3200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$507.3200 | Buy Now | ||
DISTI #
AMP462808-5
|
Heilind Electronics | CRIMPER, BLUNT F | Americas - 0 in Stock |
|
$428.2353 / $640.0000 | Buy Now | |
Onlinecomponents.com | CRIMPER, BLUNT "F" RoHS: Compliant | 2 Factory Stock |
|
$388.2700 / $585.9200 | Buy Now | ||
DISTI #
AMP462808-5
|
Interstate Connecting Components | CRIMPER, BLUNT F | 0 |
|
$428.2353 / $640.0000 | Buy Now | |
Powell Electronics | CRIMPER, BLUNT F Min Qty: 1 | 1 |
|
$448.0000 / $640.0000 | Buy Now |
CAD Models for 462808-5 by TE Connectivity
Part Data Attributes for 462808-5 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|